
16Kb SPI serial EEPROM with 2K x 8 organization. Features 160ns access time and operates at up to 3MHz. Available in a through-hole PDIP-8 package with tin, matte contact plating. Supports a supply voltage range of 1.8V to 5.5V and includes write protection. Operating temperature range is -40°C to 85°C.
Microchip 25AA160B-I/P technical specifications.
| Access Time | 160ns |
| Access Time-Max | 160ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 16Kb |
| Frequency | 10MHz |
| Height | 3.3mm |
| Interface | SPI, Serial |
| Length | 9.27mm |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Organization | 2KX8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Width | 6.35mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25AA160B-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
