The 25AA160B-I/SNG is an 8-bit serial EEPROM IC with 2048 words of memory, operating on a supply voltage of 2.5V to 5.5V. It has a maximum supply current of 6 microamps and a maximum clock frequency of 10 MHz. The device is available in a SOIC-8 package, which is 3.9mm wide and 4.9mm long. It is rated for industrial temperature operation from -40 to 85 degrees Celsius and is compliant with RoHS standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip 25AA160B-I/SNG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 25AA160B-I/SNG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 0.006 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 25AA160B-I/SNG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.