
16Kb SPI serial EEPROM with 2K x 8 organization, offering a 160ns access time. Features a 3MHz maximum frequency and operates across a wide temperature range of -40°C to 85°C. This surface mount component utilizes a TSSOP package with tin-matte plating and supports a voltage range of 1.8V to 5.5V. Write protection is enabled, and the device is RoHS compliant.
Sign in to ask questions about the Microchip 25AA160B-I/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 25AA160B-I/ST technical specifications.
| Access Time | 160ns |
| Access Time-Max | 160ns |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Density | 16Kb |
| Frequency | 3MHz |
| Height | 1.05mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 2048 |
| Organization | 2KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Width | 4.5mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25AA160B-I/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
