
The 25AA160C-I/P is a 16Kb SPI EEPROM with an access time of 160ns. It operates at a maximum frequency of 3MHz and has a memory size of 16Kb. The device is packaged in a PDIP package and is mountable through a hole. It is RoHS compliant and has a supply current of 5mA. The operating temperature range is -40°C to 85°C, and it can be supplied with a voltage between 1.8V and 5.5V.
Sign in to ask questions about the Microchip 25AA160C-I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 25AA160C-I/P technical specifications.
| Access Time | 160ns |
| Access Time-Max | 160ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 16Kb |
| Frequency | 3MHz |
| Interface | SPI, Serial |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 2KX8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25AA160C-I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
