
256Kb Serial SPI EEPROM memory, organized as 32K x 8, offering a 50ns access time. Operates across 2.5V, 3.3V, and 5V supply voltages, with a maximum frequency of 10MHz. Features a compact DFN 8-pin surface mount package with tin, matte contact plating. This non-volatile EEPROM is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip 25AA256-I/MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 25AA256-I/MF technical specifications.
| Access Time | 50ns |
| Access Time-Max | 50ns |
| Package/Case | DFN |
| Contact Plating | Tin, Matte |
| Density | 256Kb |
| Frequency | 10MHz |
| Height | 0.84mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 32KX8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Width | 6mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25AA256-I/MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
