
256Kb SPI serial EEPROM with 32K x 8 organization. Features 50ns access time and 10MHz maximum frequency. Operates from 1.8V to 5.5V supply voltage. Packaged in a RoHS compliant, lead-free PDIP-8 package for through-hole mounting. Includes write protection and a maximum write cycle time of 5ms.
Microchip 25AA256-I/P technical specifications.
| Access Time | 50ns |
| Access Time-Max | 50ns |
| Package/Case | PDIP |
| Density | 256Kb |
| Frequency | 10MHz |
| Height | 0.195inch |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of Words | 32768 |
| Organization | 32KX8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Supply Voltage-Nom | 5.5V |
| Width | 0.28inch |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25AA256-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
