
256Kb Serial SPI EEPROM memory, organized as 32K x 8, offers 50ns access time and operates at frequencies up to 10MHz. This surface mount SOIC package supports a wide operating voltage range of 1.8V to 5.5V, with a nominal supply voltage of 5.5V. Features include write protection and a maximum write cycle time of 5ms. The component is RoHS compliant and operates between -40°C and 85°C.
Sign in to ask questions about the Microchip 25AA256-I/SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 25AA256-I/SM technical specifications.
| Access Time | 50ns |
| Access Time-Max | 50ns |
| Package/Case | SOIC |
| Density | 256Kb |
| Frequency | 10MHz |
| Height | 1.98mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 5.33mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Supply Voltage-Nom | 5.5V |
| Width | 5.38mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25AA256-I/SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
