
256Kb SPI serial EEPROM with 32K x 8 organization, offering a 50ns access time and up to 10MHz frequency. This surface mount component features a TSSOP package with dimensions of 3.1mm (L) x 4.5mm (W) x 1.05mm (H). Operating across a voltage range of 1.8V to 5.5V, it supports a maximum supply current of 6mA and includes write protection. The device is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip 25AA256-I/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 25AA256-I/ST technical specifications.
| Access Time | 50ns |
| Access Time-Max | 50ns |
| Package/Case | TSSOP |
| Density | 256Kb |
| Frequency | 10MHz |
| Height | 1.05mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 32768 |
| Organization | 32KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Supply Voltage-Nom | 5.5V |
| Width | 4.5mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25AA256-I/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
