
32Kb Serial SPI EEPROM memory, organized as 4K x 8, offering 50ns access time. This non-volatile memory operates with a supply voltage range of 1.8V to 5.5V and supports frequencies up to 10MHz. Packaged in a compact 8-pin MSOP (3mm x 3mm x 0.95mm) for surface mounting, it features write protection and is RoHS compliant. Ideal for applications requiring reliable data storage with a maximum operating temperature of 85°C.
Sign in to ask questions about the Microchip 25AA320A-I/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 25AA320A-I/MS technical specifications.
| Access Time | 50ns |
| Access Time-Max | 160ns |
| Package/Case | MSOP |
| Density | 32Kb |
| Frequency | 10MHz |
| Height | 0.95mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 4096 |
| Operating Supply Voltage | 5V |
| Organization | 4KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25AA320A-I/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
