
32Kb SPI serial EEPROM with 4K x 8 organization. Features 50ns access time and operates up to 10MHz. Housed in a through-hole PDIP package, this component supports a wide supply voltage range from 1.8V to 5.5V. It offers 5ms max write cycle time and includes write protection.
Microchip 25AA320A-I/P technical specifications.
| Access Time | 50ns |
| Access Time-Max | 160ns |
| Package/Case | PDIP |
| Density | 32Kb |
| Frequency | 10MHz |
| Height | 3.3mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 9.4mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 4KX8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Termination | Through Hole |
| Width | 6.35mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25AA320A-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
