
32Kb SPI serial EEPROM with 4K x 8 organization, offering 160ns access time. Features include a 10MHz maximum frequency, 1.8V to 5.5V operating voltage range, and 5mA supply current. Packaged in a RoHS compliant TSSOP-8 with dimensions of 4.5mm length, 3.1mm width, and 1.05mm height. Supports write protection and operates from -40°C to 85°C.
Microchip 25AA320AX-I/ST technical specifications.
| Access Time | 160ns |
| Access Time-Max | 160ns |
| Package/Case | TSSOP |
| Density | 32Kb |
| Frequency | 10MHz |
| Height | 1.05mm |
| Interface | SPI, Serial |
| Length | 4.5mm |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of Words | 4096 |
| Operating Supply Voltage | 5V |
| Organization | 4KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Width | 3.1mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25AA320AX-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
