
512Kb SPI serial EEPROM with 64K x 8 organization. Features 250ns access time, 20MHz maximum frequency, and operates from 1.8V to 5.5V supply voltage. Offered in a through-hole PDIP-8 package, this RoHS compliant component supports SPI interface and includes write protection. Ideal for applications requiring non-volatile data storage with a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip 25AA512-I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 25AA512-I/P technical specifications.
| Access Time | 250ns |
| Access Time-Max | 250ns |
| Package/Case | PDIP |
| Density | 512Kb |
| Frequency | 2MHz |
| Height | 0.195inch |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Organization | 64KX8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| Width | 0.28inch |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25AA512-I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
