
512Kb Serial EEPROM with SPI interface, organized as 64K x 8. Features a maximum operating frequency of 20MHz and a fast 250ns access time. Operates from 1.8V to 5.5V supply voltage, with a nominal 5.5V. Packaged in a lead-free, RoHS compliant SOIC surface mount package. Suitable for industrial temperature ranges from -40°C to 85°C.
Sign in to ask questions about the Microchip 25AA512-I/SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 25AA512-I/SM technical specifications.
| Access Time | 250ns |
| Access Time-Max | 250ns |
| Package/Case | SOIC |
| Density | 512Kb |
| Frequency | 20MHz |
| Height | 1.98mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 5.33mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 64KX8 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| Supply Voltage-Nom | 5.5V |
| Width | 5.38mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25AA512-I/SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
