
The 25AA640AT-I/ST is a 64Kb non-volatile EEPROM from Microchip, operating on a 5V supply voltage with a maximum supply current of 5mA. It features a SPI interface and is packaged in a TSSOP-8 package. The device has an access time of 160ns and a maximum operating temperature of 85°C, with an operating temperature range of -40°C to 85°C. It is RoHS compliant and lead-free.
Sign in to ask questions about the Microchip 25AA640AT-I/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 25AA640AT-I/ST technical specifications.
| Access Time | 160ns |
| Access Time-Max | 160ns |
| Package/Case | TSSOP |
| Density | 64Kb |
| Frequency | 10MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25AA640AT-I/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.