
4Kb Serial EEPROM memory IC with SPI interface, operating at up to 3MHz. Features a 5V nominal supply voltage (4.5V to 5.5V range) and a fast 150ns access time. This surface mount SOIC package is organized as 512x8 and offers write protection. RoHS compliant and lead-free, suitable for a 0°C to 70°C operating temperature range.
Sign in to ask questions about the Microchip 25C040T/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 25C040T/SN technical specifications.
| Access Time | 5ms |
| Access Time-Max | 150ns |
| Package/Case | SOIC |
| Density | 4Kb |
| Frequency | 3MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 3MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 512X8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25C040T/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
