
The 25C040XT-E/ST is a 4Kb SPI EEPROM with an access time of 150ns and a maximum frequency of 3MHz. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 4.5V and 5.5V. The device is packaged in a lead-free TSSOP-8 package and is RoHS compliant.
Sign in to ask questions about the Microchip 25C040XT-E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 25C040XT-E/ST technical specifications.
| Access Time | 150ns |
| Access Time-Max | 150ns |
| Package/Case | TSSOP |
| Density | 4Kb |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Frequency | 3MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.5V |
| Organization | 512 x 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Programming Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25C040XT-E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
