
8Kb SPI EEPROM memory IC with 150ns access time and 3MHz maximum frequency. Features a 1KX8 organization and operates from a 4.5V to 5.5V supply voltage. This through-hole mounted component is housed in a PDIP package and supports serial SPI interface. It is lead-free, RoHS compliant, and rated for operation between -40°C and 125°C.
Microchip 25C080-E/P technical specifications.
| Access Time | 150ns |
| Access Time-Max | 150ns |
| Package/Case | PDIP |
| Density | 8Kb |
| Frequency | 3MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 3MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 8Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 1KX8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Programming Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25C080-E/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
