
8Kb SPI serial EEPROM with 150ns access time, organized as 1K x 8. Features a 3MHz maximum frequency and operates from a 4.5V to 5.5V supply voltage range. This memory component is housed in a lead-free, RoHS-compliant SOIC package. It offers write protection and a maximum operating temperature of 125°C.
Microchip 25C080-E/SN technical specifications.
| Access Time | 150ns |
| Access Time-Max | 150ns |
| Package/Case | SOIC |
| Density | 8Kb |
| Frequency | 3MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 3MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Organization | 1KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25C080-E/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
