
8Kb SPI serial EEPROM with 1K x 8 organization, featuring a 150ns access time and operating at up to 3MHz. This PDIP-packaged integrated circuit supports a 4.5V to 5.5V supply voltage range and includes write protection. Ideal for embedded systems requiring non-volatile data storage.
Microchip 25C080/P technical specifications.
| Access Time | 150ns |
| Access Time-Max | 150ns |
| Package/Case | PDIP |
| Density | 8Kb |
| Frequency | 3MHz |
| Height | 0.195inch |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Frequency | 3MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Number of Words | 1024 |
| Operating Supply Voltage | 5V |
| Organization | 1KX8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Programming Voltage | 5V |
| Radiation Hardening | No |
| Supply Current | 5mA |
| Width | 0.28inch |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25C080/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
