
16Kb SPI serial EEPROM memory, organized as 2K x 8, featuring a 3MHz maximum frequency and 150ns access time. This non-volatile memory component operates with a supply voltage range of 4.5V to 5.5V and is housed in a surface-mount SOIC package. It supports SPI interface and includes write protection, with a maximum operating temperature of 70°C.
Sign in to ask questions about the Microchip 25C160T/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 25C160T/SN technical specifications.
| Access Time | 5ms |
| Access Time-Max | 150ns |
| Package/Case | SOIC |
| Density | 16Kb |
| Frequency | 3MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 3MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 2KX8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25C160T/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
