
The 25C320-E/SN is a 32Kb SPI EEPROM with a 4KX8 organization. It operates at a maximum frequency of 3MHz and has an access time of 150ns. The device is supplied with a voltage between 4.5V and 5.5V and has a maximum supply current of 5mA. The 25C320-E/SN is packaged in a lead-free SOIC-8 package and is compliant with RoHS regulations. It has an operating temperature range of -40°C to 125°C and is suitable for use in a variety of applications.
Microchip 25C320-E/SN technical specifications.
| Access Time | 150ns |
| Access Time-Max | 150ns |
| Package/Case | SOIC |
| Density | 32Kb |
| Frequency | 3MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 3MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 32Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Organization | 4KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25C320-E/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
