The 25LC010A-E/MC is an 8-bit EEPROM memory IC with 128 words of storage. It operates over a supply voltage range of 2.5 to 5.5V and has a maximum supply current of 0.005A. The device is packaged in a DFN-8 package, measuring 2mm in width and 3mm in length. It is designed for automotive applications and has a maximum operating temperature of 125°C. The 25LC010A-E/MC is a serial memory IC, with a maximum clock frequency of 5MHz and a standby current of 1nA.
Checking distributor stock and pricing after the page loads.
Microchip 25LC010A-E/MC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.005 |
| Number of Words | 128 |
| Number of Words Code | 128 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.