
1Kb serial EEPROM IC, featuring SPI interface and 128x8 organization. Offers 50ns access time with a maximum operating frequency of 10MHz. Operates from a 2.5V to 5.5V supply voltage range and is available in a through-hole PDIP package. RoHS compliant and lead-free.
Sign in to ask questions about the Microchip 25LC010A-I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 25LC010A-I/P technical specifications.
| Access Time | 50ns |
| Access Time-Max | 100ns |
| Package/Case | PDIP |
| Density | 1Kb |
| Frequency | 10MHz |
| Height | 3.3mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 9.4mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 128X8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Termination | Through Hole |
| Width | 6.35mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25LC010A-I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
