
1Kb SPI Serial EEPROM with 128x8 organization. Features 50ns access time, 10MHz maximum frequency, and operates from 2.5V to 5.5V. Surface mountable in a 3.9mm wide SOIC package. RoHS compliant with a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip 25LC010A-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 25LC010A-I/SN technical specifications.
| Access Time | 50ns |
| Access Time-Max | 100ns |
| Package/Case | SOIC |
| Density | 1Kb |
| Frequency | 10MHz |
| Height | 1.25mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 128X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.9mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25LC010A-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
