
1Kb SPI serial EEPROM memory, organized as 128 x 8 bits, featuring a 50ns access time. This surface mount device operates with a 2.5V to 5.5V supply voltage and supports a 10MHz maximum frequency. Encased in a lead-free, RoHS compliant TSSOP-8 package measuring 4.5mm width, 3.1mm length, and 1.05mm height, it offers write protection and a typical supply current of 5mA.
Microchip 25LC010A-I/ST technical specifications.
| Access Time | 50ns |
| Access Time-Max | 100ns |
| Package/Case | TSSOP |
| Density | 1Kb |
| Frequency | 10MHz |
| Height | 1.05mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 128 |
| Operating Supply Voltage | 5V |
| Organization | 128X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Width | 4.5mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25LC010A-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
