Microchip 25LC010AT-H/SN technical specifications.
| Access Time-Max | 160ns |
| Package/Case | SOIC N |
| Density | 1Kb |
| Frequency | 5MHz |
| Interface | SPI, Serial |
| Max Frequency | 5MHz |
| Max Operating Temperature | 150°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 128X8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25LC010AT-H/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
