The 25LC010AT-I/MC is a 1Kb SPI EEPROM with an access time of 50ns and a maximum frequency of 10MHz. It operates over a temperature range of -40°C to 85°C and is supplied by a voltage of 5V, drawing a current of 5mA. The device is packaged in a DFN-8 package and is compliant with RoHS regulations.
Microchip 25LC010AT-I/MC technical specifications.
| Access Time | 50ns |
| Access Time-Max | 100ns |
| Package/Case | DFN |
| Density | 1Kb |
| Frequency | 10MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 128X8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25LC010AT-I/MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.