
The 25LC010AT-I/MNY is a 1KB SPI EEPROM with a memory size of 128 words and an organization of 128X8. It operates at a maximum frequency of 10MHz and has a maximum supply voltage of 5.5V with a minimum supply voltage of 2.5V. The device is mounted in a surface mount package and is available in a tape and reel packaging. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The 25LC010AT-I/MNY is RoHS compliant and does not have radiation hardening.
Microchip 25LC010AT-I/MNY technical specifications.
| Access Time-Max | 50ns |
| Density | 1Kb |
| Frequency | 10MHz |
| Height | 0.75mm |
| Interface | SPI, Serial |
| Length | 2mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1KB |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 128 |
| Organization | 128X8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Width | 3mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25LC010AT-I/MNY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.