
1Kb SPI serial EEPROM memory IC, organized as 128x8, featuring a 50ns access time. This surface mount component operates with a 2.5V to 5.5V supply voltage and supports a 10MHz maximum frequency. The RoHS compliant device is housed in a compact SOT-23 package.
Microchip 25LC010AT-I/OT technical specifications.
| Access Time | 50ns |
| Access Time-Max | 100ns |
| Package/Case | SOT-23 |
| Density | 1Kb |
| Frequency | 10MHz |
| Height | 1.1mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 2.95mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 128X8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Termination | SMD/SMT |
| Width | 1.63mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25LC010AT-I/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.