The 25LC020A-E/MC is an 8-bit serial EEPROM memory IC with 256 words of storage. It operates from a nominal supply voltage of 5V, with a maximum voltage of 5.5V and a minimum voltage of 2.5V. The device has a maximum supply current of 5uA and a maximum standby current of 1nA. It features a clock frequency of up to 10MHz and is suitable for automotive applications, with a temperature grade of AUTOMOTIVE. The IC is packaged in a 2x3mm, 0.9mm height DFN-8 package, compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Microchip 25LC020A-E/MC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.005 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.