
2Kb Serial EEPROM with SPI interface, organized as 256 x 8 bits. Features a 50ns access time and operates at frequencies up to 10MHz. This surface mount component is housed in a SOIC N package and supports a wide operating voltage range from 2.5V to 5.5V. It offers 5ms maximum write cycle time and includes write protection capabilities. The device is RoHS compliant and operates within a temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip 25LC020A-E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 25LC020A-E/SN technical specifications.
| Access Time | 50ns |
| Access Time-Max | 50ns |
| Package/Case | SOIC N |
| Density | 2Kb |
| Frequency | 10MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25LC020A-E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.