
The 25LC020AT-E/MNY is a 2KB SPI EEPROM from Microchip, featuring an access time of 50ns and a maximum frequency of 10MHz. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage between 2.5V and 5.5V. The device is mounted on the surface and packaged in tape and reel. It is compliant with RoHS regulations and has a supply current of 5mA.
Sign in to ask questions about the Microchip 25LC020AT-E/MNY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 25LC020AT-E/MNY technical specifications.
| Access Time-Max | 50ns |
| Density | 2Kb |
| Frequency | 10MHz |
| Height | 0.75mm |
| Interface | SPI, Serial |
| Length | 2mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 256 |
| Organization | 256X8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Width | 3mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25LC020AT-E/MNY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
