The 25LC020AT-E/MS is a 2Kb SPI EEPROM from Microchip, operating on a 5V supply voltage with a maximum current of 5mA. It features a maximum access time of 50ns and a maximum frequency of 10MHz. The device is packaged in an MSOP package and is suitable for surface mount applications. It has an operating temperature range of -40°C to 125°C and is compliant with RoHS regulations.
Microchip 25LC020AT-E/MS technical specifications.
| Access Time | 50ns |
| Access Time-Max | 50ns |
| Package/Case | MSOP |
| Density | 2Kb |
| Frequency | 10MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256X8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25LC020AT-E/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
