
2Kb SPI serial EEPROM with 256 x 8 organization. Features 50ns access time and operates at up to 10MHz. Surface mountable in a 6-pin SOT-23 package. Supports a wide operating voltage range of 2.5V to 5.5V. RoHS compliant with write protection capabilities.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip 25LC020AT-I/OT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 25LC020AT-I/OT technical specifications.
| Access Time | 50ns |
| Access Time-Max | 50ns |
| Package/Case | SOT-23 |
| Density | 2Kb |
| Frequency | 10MHz |
| Height | 1.1mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 2.95mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256X8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Width | 1.63mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25LC020AT-I/OT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
