
The 25LC040A-E/SN is a 4Kb SPI EEPROM with an access time of 50ns and a maximum frequency of 10MHz. It operates over a supply voltage range of 2.5V to 5.5V and can withstand temperatures from -40°C to 125°C. The device is packaged in a RoHS compliant SOIC-8 package and has a supply current of 5mA.
Sign in to ask questions about the Microchip 25LC040A-E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 25LC040A-E/SN technical specifications.
| Access Time | 50ns |
| Access Time-Max | 50ns |
| Package/Case | SOIC N |
| Density | 4Kb |
| Frequency | 10MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 512X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25LC040A-E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
