The 25LC040AT-E/MC is a 4Kb SPI EEPROM from Microchip, operating at a maximum frequency of 10MHz and a supply voltage of 5V. It features a DFN-8 package and is RoHS compliant. The device has a minimum operating temperature of -40°C and a maximum operating temperature of 125°C. It is designed for surface mount applications and has a supply current of 5mA.
Microchip 25LC040AT-E/MC technical specifications.
| Access Time | 50ns |
| Access Time-Max | 50ns |
| Package/Case | DFN |
| Density | 4Kb |
| Frequency | 10MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 4Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 512X8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25LC040AT-E/MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
