
4Kb SPI serial EEPROM for surface mount applications. Features 512 x 8 organization, 100ns access time, and operates at up to 10MHz. This memory component supports a wide operating voltage range of 2.5V to 5.5V and is housed in a RoHS compliant TSSOP-8 package. Ideal for embedded systems requiring non-volatile data storage.
Microchip 25LC040AX-I/ST technical specifications.
| Access Time | 100ns |
| Access Time-Max | 50ns |
| Package/Case | TSSOP |
| Density | 4Kb |
| Frequency | 10MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 512X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25LC040AX-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.