
The 25LC040X/ST is a 4Kb SPI EEPROM with an access time of 5ms and a maximum frequency of 2MHz. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 2.5V and 5.5V. The device is packaged in a lead-free TSSOP-8 package and is compliant with RoHS regulations.
Microchip 25LC040X/ST technical specifications.
| Access Time | 5ms |
| Access Time-Max | 230ns |
| Package/Case | TSSOP |
| Density | 4Kb |
| Frequency | 2MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.5V |
| Organization | 512X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25LC040X/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
