Microchip 25LC040XT-I/ST technical specifications.
| Access Time | 230ns |
| Access Time-Max | 230ns |
| Package/Case | TSSOP |
| Density | 4Kb |
| Frequency | 2MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Organization | 512X8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25LC040XT-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
