
The 25LC080-I/P is an 8Kb SPI EEPROM from Microchip with an access time of 230ns and a maximum frequency of 2MHz. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.5V and 5.5V. The device is packaged in a 0.300 inch plastic DIP-8 and is available in quantities of 60. It is compliant with RoHS regulations and features a write protection mechanism.
Microchip 25LC080-I/P technical specifications.
| Access Time | 230ns |
| Access Time-Max | 230ns |
| Package/Case | PDIP |
| Density | 8Kb |
| Frequency | 2MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Organization | 1KX8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25LC080-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
