
8Kb SPI serial EEPROM with 1K x 8 organization. Features 230ns access time and a maximum operating frequency of 2MHz. Operates from 2.5V to 5.5V supply voltage. Packaged in a lead-free, RoHS-compliant SOIC package. Supports SPI interface for serial communication.
Microchip 25LC080-I/SN technical specifications.
| Access Time | 230ns |
| Access Time-Max | 230ns |
| Package/Case | SOIC |
| Density | 8Kb |
| Frequency | 2MHz |
| Height | 1.25mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Organization | 1KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.9mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25LC080-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
