
8Kb SPI serial EEPROM with 1K x 8 organization. Features 50ns access time, 10MHz maximum frequency, and operates from 2.5V to 5.5V. Surface mount SOIC package with 3.9mm width, 4.9mm length, and 1.5mm height. Supports SPI interface and includes write protection. Rated for operation between -40°C and 125°C.
Microchip 25LC080A-E/SN technical specifications.
| Access Time | 50ns |
| Access Time-Max | 100ns |
| Package/Case | SOIC |
| Density | 8Kb |
| Frequency | 10MHz |
| Height | 1.5mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 1024 |
| Organization | 1KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.9mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25LC080A-E/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
