The 25LC080A-H/SN is an 8-bit EEPROM IC with 1024 words of memory. It operates at a supply voltage of 5V, with a maximum frequency of 10MHz. The device is packaged in a SOIC-8 package and is compliant with TS 16949 screening level. It is a serial memory IC with a single function and is suitable for a wide range of applications.
Microchip 25LC080A-H/SN technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Screening Level | TS 16949 |
| Clock Frequency-Max (fCLK) | 10 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 25LC080A-H/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.