
8Kb SPI serial EEPROM with 1K x 8 organization. Features 50ns access time and operates up to 10MHz. Through-hole mount PDIP package with 2.5V to 5.5V supply voltage range. Includes write protection and is RoHS compliant.
Microchip 25LC080A-I/P technical specifications.
| Access Time | 50ns |
| Access Time-Max | 100ns |
| Package/Case | PDIP |
| Density | 8Kb |
| Frequency | 5MHz |
| Height | 3.3mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Organization | 1KX8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Width | 6.35mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25LC080A-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
