The 25LC080A-I/SNG is an 8-bit serial EEPROM with 1024 words of memory, operating on a supply voltage of 5V with a maximum current of 0.006mA. It is available in a SOIC-8 package, which is 3.91mm wide and 4.9mm long. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C, making it suitable for industrial applications. It is compliant with ROHS standards and has a maximum clock frequency of 10MHz.
Sign in to ask questions about the Microchip 25LC080A-I/SNG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 25LC080A-I/SNG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.91 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.006 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 25LC080A-I/SNG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.