
8Kb SPI serial EEPROM for surface mount applications. Features 1024 words x 8 bits organization with a maximum operating frequency of 10MHz and access times as low as 50ns. Operates from a 2.5V to 5.5V supply voltage range and is housed in a RoHS compliant TSSOP package. Ideal for data storage with write protection capabilities and a maximum write cycle time of 5ms.
Microchip 25LC080A-I/ST technical specifications.
| Access Time | 50ns |
| Access Time-Max | 100ns |
| Package/Case | TSSOP |
| Density | 8Kb |
| Frequency | 5MHz |
| Height | 1.05mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 1024 |
| Organization | 1KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Supply Voltage-Nom | 5.5V |
| Width | 4.5mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25LC080A-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
