The 25LC080A-I/WF15K is an industrial-grade EEPROM IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 5V supply voltage with a maximum rating of 5.5V and a minimum rating of 4.5V. The device has a maximum clock frequency of 10MHz and supports serial communication. It is packaged in a wafer form and is compliant with the TS 16949 screening level.
Checking distributor stock and pricing after the page loads.
Microchip 25LC080A-I/WF15K technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Screening Level | TS 16949 |
| Clock Frequency-Max (fCLK) | 10 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.