
The 25LC080AT-E/SN is an 8Kb SPI EEPROM with an access time of 50ns and a maximum frequency of 10MHz. It operates over a supply voltage range of 2.5V to 5.5V and has a maximum supply current of 6mA. The device is packaged in a RoHS compliant SOIC-8 package and is suitable for surface mount applications. It has a memory density of 8Kb and is organized as 1Kx8. The 25LC080AT-E/SN is rated for operation over a temperature range of -40°C to 125°C.
Microchip 25LC080AT-E/SN technical specifications.
| Access Time | 50ns |
| Access Time-Max | 100ns |
| Package/Case | SOIC |
| Density | 8Kb |
| Frequency | 10MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 1KX8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25LC080AT-E/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
