
8 Kb SPI/I2C EEPROM memory, organized as 1K x 8, featuring a maximum operating frequency of 10 MHz and a 50ns access time. This surface mount component operates from a 2.5V to 5.5V supply voltage range and is housed in a TSSOP package. It offers robust write protection and is RoHS compliant, with a maximum operating temperature of 125°C.
Microchip 25LC080AT-E/ST technical specifications.
| Access Time | 50ns |
| Access Time-Max | 100ns |
| Package/Case | TSSOP |
| Density | 8Kb |
| Frequency | 5MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 1KX8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25LC080AT-E/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.