The 25LC080AT-E/STG is an 8-bit EEPROM memory IC with 1024 words of storage. It operates within a temperature range of -40°C to 125°C, making it suitable for automotive applications. The device has a nominal supply voltage of 5V, with a maximum rating of 5.5V and a minimum rating of 2.5V. The 25LC080AT-E/STG has a low standby current of 0.000005mA and a maximum supply current of 0.006mA. It is available in a 4.40mm x 4.40mm TSSOP-8 package, compliant with ROHS regulations.
Checking distributor stock and pricing after the page loads.
Microchip 25LC080AT-E/STG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.006 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000005 |
| Clock Frequency-Max (fCLK) | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.